Datasheets
SCANSTA101SMX/NOPB by:

Low voltage IEEE 1149.1 system test access (STA) master 49-NFBGA -40 to 85

Part Details for SCANSTA101SMX/NOPB by Texas Instruments

Overview of SCANSTA101SMX/NOPB by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging

Price & Stock for SCANSTA101SMX/NOPB

Part # Distributor Description Stock Price Buy
DISTI # SCANSTA101SMX/NOPB-ND
DigiKey IC INTERFACE SPECIALIZED 49BGA Min Qty: 2000 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $11.4904
$11.4904 Buy Now
DISTI # 926-SCANSTA101SMXNPB
Mouser Electronics Interface - Specialized Low voltage IEEE 1149.1 system test access (STA) master 49-NFBGA -40 to 85 RoHS: Compliant 0
  • 2,000 $11.4600
$11.4600 Order Now
Bristol Electronics   Min Qty: 1 145
  • 1 $13.2000
  • 36 $12.6918
  • 61 $12.1836
  • 125 $11.6767
$11.6767 / $13.2000 Buy Now
Quest Components   116
  • 1 $14.3000
  • 36 $13.7500
  • 74 $13.2000
$13.2000 / $14.3000 Buy Now
Ameya Holding Limited IC TEST MASTER LOW-VOLT 49FBGA 17330
RFQ

Part Details for SCANSTA101SMX/NOPB

SCANSTA101SMX/NOPB CAD Models

SCANSTA101SMX/NOPB Part Data Attributes:

SCANSTA101SMX/NOPB Texas Instruments
Buy Now Datasheet
Compare Parts:
SCANSTA101SMX/NOPB Texas Instruments Low voltage IEEE 1149.1 system test access (STA) master 49-NFBGA -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code BGA
Package Description GREEN, BGA-49
Pin Count 49
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
External Data Bus Width 32
JESD-30 Code S-PBGA-B49
JESD-609 Code e1
Length 7 mm
Moisture Sensitivity Level 4
Number of Terminals 49
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code LFBGA
Package Equivalence Code BGA49,7X7,32
Package Shape SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.5 mm
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 7 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR CIRCUIT

Alternate Parts for SCANSTA101SMX/NOPB

This table gives cross-reference parts and alternative options found for SCANSTA101SMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCANSTA101SMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SCANSTA101SM Low Voltage IEEE 1149.1 System Test Access (STA) Master 49-NFBGA -40 to 85 Texas Instruments SCANSTA101SMX/NOPB vs SCANSTA101SM
Part Number Description Manufacturer Compare
SCANSTA101SM Low Voltage IEEE 1149.1 System Test Access (STA) Master 49-NFBGA -40 to 85 Texas Instruments SCANSTA101SMX/NOPB vs SCANSTA101SM

SCANSTA101SMX/NOPB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SCANSTA101SMX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SCANSTA101SMX/NOPB by Texas Instruments

  • Please alert me when SCANSTA101SMX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SCANSTA101SMX/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SCANSTA101SMX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SCANSTA101SMX/NOPB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SCANSTA101SMX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SCANSTA101SMX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: