Part Details for SCANSTA101SM/NOPB by National Semiconductor Corporation
Overview of SCANSTA101SM/NOPB by National Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCANSTA101SM/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SCANSTA101SM/NOPB-ND
|
DigiKey | SCANSTA101 LOW VOLTAGE IEEE 1149 Min Qty: 20 Container: Bulk MARKETPLACE PRODUCT |
184 In Stock |
|
$15.1700 | Buy Now |
|
Bristol Electronics | 38 |
|
RFQ | ||
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | 517 |
|
$11.6352 / $17.4528 | Buy Now | |
|
Rochester Electronics | SCANSTA101 Low Voltage IEEE 1149.1 System Test Access (STA) Master RoHS: Compliant Status: Active Min Qty: 1 | 184 |
|
$13.0200 / $15.3200 | Buy Now |
|
Velocity Electronics | Our Stock | 247 |
|
RFQ |
Part Details for SCANSTA101SM/NOPB
SCANSTA101SM/NOPB CAD Models
SCANSTA101SM/NOPB Part Data Attributes:
|
SCANSTA101SM/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SCANSTA101SM/NOPB
National Semiconductor Corporation
IC SPECIALTY MICROPROCESSOR CIRCUIT, PBGA49, BGA-49, Microprocessor IC:Other
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | BGA-49 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B49 | |
JESD-609 Code | e1 | |
Length | 7 mm | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 49 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA49,7X7,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
Alternate Parts for SCANSTA101SM/NOPB
This table gives cross-reference parts and alternative options found for SCANSTA101SM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCANSTA101SM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCANSTA101SM | Low Voltage IEEE 1149.1 System Test Access (STA) Master 49-NFBGA -40 to 85 | Texas Instruments | SCANSTA101SM/NOPB vs SCANSTA101SM |
SCANSTA101SMX/NOPB | Low voltage IEEE 1149.1 system test access (STA) master 49-NFBGA -40 to 85 | Texas Instruments | SCANSTA101SM/NOPB vs SCANSTA101SMX/NOPB |