Part Details for SCAN18373TFM by Texas Instruments
Overview of SCAN18373TFM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCAN18373TFM
SCAN18373TFM CAD Models
SCAN18373TFM Part Data Attributes
|
SCAN18373TFM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SCAN18373TFM
Texas Instruments
SCAN/JTAG/3J SERIES, DUAL 9-BIT BOUNDARY SCAN DRIVER, TRUE OUTPUT, CDFP56, 0.635 MM PITCH, CERPACK-56
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | SCAN/JTAG/3J | |
JESD-30 Code | R-GDFP-F56 | |
Logic IC Type | BOUNDARY SCAN BUS DRIVER | |
Number of Bits | 9 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL56,.4,25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 9.65 mm |
Alternate Parts for SCAN18373TFM
This table gives cross-reference parts and alternative options found for SCAN18373TFM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCAN18373TFM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-9311801MXX | Fairchild Semiconductor Corporation | Check for Price | Boundary Scan Bus Driver, SCAN/JTAG/3J Series, 2-Func, 9-Bit, True Output, CMOS, CDFP56, CERAMIC, FP-56 | SCAN18373TFM vs 5962-9311801MXX |
5962-9311801MXA | National Semiconductor Corporation | Check for Price | IC DUAL 9-BIT BOUNDARY SCAN DRIVER, TRUE OUTPUT, CDFP56, 0.025 INCH PITCH, CERPACK-56, Bus Driver/Transceiver | SCAN18373TFM vs 5962-9311801MXA |
5962-9311801MXX | Texas Instruments | Check for Price | DUAL 9-BIT BOUNDARY SCAN DRIVER, TRUE OUTPUT, CDFP56, 0.025 INCH PITCH, CERPACK-56 | SCAN18373TFM vs 5962-9311801MXX |
5962-9311801MXA | Fairchild Semiconductor Corporation | Check for Price | Boundary Scan Bus Driver, SCAN/JTAG/3J Series, 2-Func, 9-Bit, True Output, CMOS, CDFP56, CERAMIC, FP-56 | SCAN18373TFM vs 5962-9311801MXA |
SCAN18373TFC | Rochester Electronics LLC | Check for Price | Boundary Scan Bus Driver, | SCAN18373TFM vs SCAN18373TFC |
SCAN18373TSSCX | Fairchild Semiconductor Corporation | Check for Price | Boundary Scan Bus Driver, SCAN/JTAG/3J Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56 | SCAN18373TFM vs SCAN18373TSSCX |
SCAN18373TSSC | Rochester Electronics LLC | Check for Price | Boundary Scan Bus Driver, SCAN/JTAG/3J Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56 | SCAN18373TFM vs SCAN18373TSSC |