SCAN182373ASSCX
Description: Boundary Scan Memory Driver, SCAN/JTAG/3J Series, 1-Func, 9-Bit, True Output, BICMOS, PDSO56

Overview of SCAN182373ASSCX by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Electronic Manufacturing

CAD Models for SCAN182373ASSCX by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SCAN182373ASSCX by National Semiconductor Corporation

SCAN182373ASSCX
National Semiconductor Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
0.300 INCH, 0.635 MM PITCH, SSOP-56
Reach Compliance Code
unknown
Additional Feature
25 OHM SERIES OUTPUT RESISTOR
Family
SCAN/JTAG/3J
JESD-30 Code
R-PDSO-G56
Length
18.415 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BOUNDARY SCAN MEMORY DRIVER
Number of Bits
9
Number of Functions
1
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP56,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Power Supply Current-Max (ICC)
65.8 mA
Propagation Delay (tpd)
7.3 ns
Qualification Status
Not Qualified
Seated Height-Max
2.74 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. SCAN182373ASSCX
    National Semiconductor Corporation
    Boundary Scan Memory Driver, SCAN/JTAG/3J Series, 1-Func, 9-Bit, True Output, BICMOS, PDSO56
    VS

Related Parts for SCAN182373ASSCX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SCAN182373ASSCX by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SCAN182373ASSCX by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of SCAN182373ASSCX would you like to use for your alert(s)?
  • Please alert me when SCAN182373ASSCX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SCAN182373ASSCX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SCAN182373ASSCX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SCAN182373ASSCX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SCAN182373ASSCX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SCAN182373ASSCX by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: