Part Details for SCA820-D04-004 by Murata Manufacturing Co Ltd
Overview of SCA820-D04-004 by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCA820-D04-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-SCA820-D04-004-ND
|
DigiKey | ACCELEROMETER 2G SPI 12SMD Min Qty: 4 Lead time: 19 Weeks Container: Bag | Temporarily Out of Stock |
|
$31.1525 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 4 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$18.0100 | Buy Now |
DISTI #
SCA820-D04-004
|
Avnet Abacus | MEMS Accelerometer, Single Axis, Digital, Z, � 2g, 3 V, 3.6 V, SMD (Alt: SCA820-D04-004) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |