Part Details for SCA620-CF8H1A by VTI Technologies
Results Overview of SCA620-CF8H1A by VTI Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCA620-CF8H1A Information
SCA620-CF8H1A by VTI Technologies is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
US Tariff Estimator: SCA620-CF8H1A by VTI Technologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SCA620-CF8H1A
SCA620-CF8H1A Part Data Attributes
SCA620-CF8H1A Frequently Asked Questions (FAQ)
-
VTI Technologies recommends a 4-layer PCB with a dedicated ground plane and thermal vias to ensure optimal thermal management. A minimum of 2 oz copper thickness is recommended for the top and bottom layers. Additionally, a thermal pad on the bottom of the device should be connected to a large copper area on the PCB to dissipate heat efficiently.
-
The SCA620-CF8H1A requires calibration to ensure accurate measurements. VTI Technologies provides a calibration procedure in the application note AN-SCA620-001, which involves applying known accelerations and rotations to the device and adjusting the internal registers accordingly.
-
While the datasheet specifies an operating temperature range of -40°C to 85°C, VTI Technologies recommends derating the device's performance at temperatures above 70°C to ensure reliability and accuracy. It's essential to consider the application's thermal environment and potential hotspots when designing with the SCA620-CF8H1A.
-
The SCA620-CF8H1A is not designed for safety-critical applications and does not meet the requirements for functional safety standards such as IEC 61508 or ISO 26262. VTI Technologies recommends using alternative devices that are specifically designed and certified for safety-critical applications.
-
To minimize EMI and RFI, VTI Technologies recommends using a shielded enclosure, keeping the device away from high-frequency sources, and using a low-pass filter on the power supply lines. Additionally, ensure that the PCB layout and routing are designed to minimize radiation and susceptibility to external interference.