Part Details for SCA3100-D04-1 by Murata Manufacturing Co Ltd
Overview of SCA3100-D04-1 by Murata Manufacturing Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCA3100-D04-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
551-1055-1-ND
|
DigiKey | ACCELEROMETER 2G SPI 12SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
570 In Stock |
|
$32.8887 / $47.6300 | Buy Now |
DISTI #
SCA3100-D04-1
|
Avnet Americas | Accelerometer Triple ±2g 3V to 3.6V 12-Pin DFL - Bag (Alt: SCA3100-D04-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$39.9355 | Buy Now |
DISTI #
81-SCA3100-D04-1
|
Mouser Electronics | Accelerometers SENSOR RoHS: Compliant | 920 |
|
$31.9200 / $46.6900 | Buy Now |
DISTI #
V72:2272_07293414
|
Arrow Electronics | Accelerometer Triple ±2g 3.3V Automotive 12-Pin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2323 Container: Cut Strips | Americas - 23 |
|
$31.8300 / $46.2900 | Buy Now |
|
Future Electronics | SCA3100 Series 3.6 V ±2g 3-Axis High Performance Accelerometer - SMD-12 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Reel | 0Reel |
|
$31.1900 | Buy Now |
|
Future Electronics | SCA3100 Series 3.6 V ±2g 3-Axis High Performance Accelerometer - SMD-12 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Reel | 0Reel |
|
$31.2100 / $31.5100 | Buy Now |
DISTI #
SCA3100-D04-1
|
TTI | Accelerometers SENSOR RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$31.7100 | Buy Now |
DISTI #
SCA3100-D04-1
|
Avnet Americas | Accelerometer Triple ±2g 3V to 3.6V 12-Pin DFL - Bag (Alt: SCA3100-D04-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$39.9355 | Buy Now |
DISTI #
SCA3100-D04-1
|
Avnet Abacus | Accelerometer Triple �2g 3V to 3.6V 900Count/g 12-Pin SMD Emboss T/R (Alt: SCA3100-D04-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Symmetry Electronics | 3-axis Accelerometer SPI interface, Digital Accelerometer Min Qty: 1 | 0 |
|
$30.5900 | Buy Now |