Part Details for SCA2100-D02-PCB by Murata Manufacturing Co Ltd
Overview of SCA2100-D02-PCB by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCA2100-D02-PCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
551-1060-ND
|
DigiKey | EVAL BOARD ACCELEROMETER XY-AXIS Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.1200 | Buy Now |
DISTI #
SCA2100-D02-PCB
|
Avnet Americas | 2 Axis Accelerometer ±2g Sensor Board - Bag (Alt: SCA2100-D02-PCB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$112.8541 | Buy Now |
DISTI #
81-SCA2100-D02-PCB
|
Mouser Electronics | Acceleration Sensor Development Tools 3.3VDC Supply 2% 45Hz 2-axis RoHS: Compliant | 0 |
|
$80.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$77.7900 | Buy Now |
DISTI #
SCA2100-D02-PCB
|
Avnet Abacus | 2 Axis Accelerometer �2g Sensor Board (Alt: SCA2100-D02-PCB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Symmetry Electronics | SCA21-D2 Daughter PCB, Digital Accelerometer Min Qty: 1 | 0 |
|
$81.1200 | Buy Now |