Part Details for SCA18140505-12 by Fairview Microwave Inc
Overview of SCA18140505-12 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCA18140505-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0442
|
Newark | Cbl Assy, N Plug-N Plug, 50 Ohm, 12", Connector To Connector:N-Type Plug To N-Type Plug, Coaxial Cable Type:Fm-F141, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:Blue |Fairview Microwave SCA18140505-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$213.8300 / $259.4500 | Buy Now |
DISTI #
5328-SCA18140505-12-ND
|
DigiKey | CBL ASSY TYPE NPLUG-TYPE NPLUG 1 Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$273.3300 | Buy Now |
DISTI #
74899496
|
RS | N Male to N Male Cable FM-F141 Coax in 12 Inch | Fairview Microwave SCA18140505-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$199.6600 / $217.0100 | RFQ |
|
Onlinecomponents.com | N Male to N Male Cable FM-F141 Coax in 12 Inch and RoHS RoHS: Compliant | 0 |
|
$192.4400 / $206.7000 | Buy Now |