There are no models available for this part yet.
Overview of SCA-60-NW by InfoSense Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SCA-60-NW by InfoSense Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SCA-60-NW
|
TME | LED tape, white neutral, 12V, LED/m: 60, 8mm, IP20, 120°, 4.8W/m Min Qty: 1 | 34 |
|
$3.3900 / $3.9200 | Buy Now |