-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combiner, 1000MHz Min, 2000MHz Max, 1.8dB Insertion Loss-Max, 0.300 X 0.250 INCH, ROHS COMPLIANT, CASE DZ944, 10 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-SCA-4-20+CT-ND
|
DigiKey | RF PWR DVDR 1GHZ-2GHZ 10SMD Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
183 In Stock |
|
$7.6500 / $12.6600 | Buy Now |
DISTI #
139-SCA-4-20
|
Mouser Electronics | Signal Conditioning PWR SPLTR CMBD / SM / RoHS RoHS: Compliant | 567 |
|
$7.2800 / $12.0600 | Buy Now |
|
Bristol Electronics | 48 |
|
RFQ | ||
|
Quest Components | 1000MHZ - 2000MHZ RF/MICROWAVE COMBINER, 1.8DB INSERTION LOSS | 67 |
|
$6.0938 / $14.0625 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCA-4-20+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SCA-4-20+
Mini-Circuits
Combiner, 1000MHz Min, 2000MHz Max, 1.8dB Insertion Loss-Max, 0.300 X 0.250 INCH, ROHS COMPLIANT, CASE DZ944, 10 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | 0.300 X 0.250 INCH, ROHS COMPLIANT, CASE DZ944, 10 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | ISOLATION-MIN (DB):8 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 36.99 dBm | |
Insertion Loss-Max | 1.8 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 1000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | COMBINER | |
Terminal Finish | TIN | |
VSWR-Max | 2.15 |