Part Details for SCA-12A by OptiFuse
Results Overview of SCA-12A by OptiFuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCA-12A Information
SCA-12A by OptiFuse is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for SCA-12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-SCA-12A-ND
|
DigiKey | FUSE GLASS 12A 500VAC 3AB 3AG Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
739 In Stock |
|
$5.1580 / $8.5600 | Buy Now |
DISTI #
74256226
|
RS | Fuse, 6.3 x 32mm, Ceramic, Very Fast-Acting, 500V, 12A | OptiFuse SCA-12A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 49 |
|
$6.6800 / $7.3400 | Buy Now |
|
Onlinecomponents.com | Fuse, 6.3 x 32mm, Ceramic, Very Fast-Acting, 500V, 12A | OptiFuse SCA-12A RoHS: Compliant | 0 |
|
$2.1800 / $5.4200 | Buy Now |
DISTI #
SCA-12A
|
TME | Fuse: fuse, 12A, 500VAC, ultra rapid, ceramic, 6.3x32mm, brass Min Qty: 500 | 0 |
|
$4.7500 / $5.3200 | RFQ |