Part Details for SC965160 by celduc relais
Overview of SC965160 by celduc relais
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC965160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3667-SC965160-ND
|
DigiKey | SSR RELAY SPST-NO 50A 24-600V Min Qty: 1 Lead time: 23 Weeks Container: Box |
31 In Stock |
|
$78.0811 / $100.3900 | Buy Now |
|
Onlinecomponents.com | SSR 50A - 400VAC - Control 5-30VDC - LED RoHS: Compliant |
16 In Stock |
|
$71.5700 / $90.7600 | Buy Now |
DISTI #
SC965160
|
TME | Relay: solid state, Ucntrl: 5÷30VDC, 50A, 24÷520VAC, -40÷100°C Min Qty: 1 | 0 |
|
$76.7700 / $102.3600 | RFQ |
|
Master Electronics | SSR 50A - 400VAC - Control 5-30VDC - LED RoHS: Compliant |
16 In Stock |
|
$71.5700 / $90.7600 | Buy Now |