Part Details for SC9217 by Fairview Microwave Inc
Overview of SC9217 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC9217
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0762
|
Newark | Rf Coax Conn, N Flanged Plug, 50 Ohm, Connector Type:N Coaxial, Connector Body Style:Straight Flanged Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Brass, Frequency Max:11Ghz |Fairview Microwave SC9217 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 748 |
|
$37.9100 / $47.6700 | Buy Now |
DISTI #
5328-SC9217-ND
|
DigiKey | CONN PLUG SOLDER TYPE N Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$52.1200 | Buy Now |
DISTI #
74899536
|
RS | N Male (Plug) Connector Pin Terminal 4 Hole Flange (Panel Mount), Solder | Fairview Microwave SC9217 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$31.3900 / $33.7500 | RFQ |
|
Onlinecomponents.com | N Male (Plug) Connector Pin Terminal 4 Hole Flange (Panel Mount), Solder RoHS: Compliant | 0 |
|
$30.0400 / $39.3600 | Buy Now |
DISTI #
77727155
|
Verical | SC9217 Min Qty: 3 Package Multiple: 1 | Americas - 745 |
|
$27.3300 / $34.5900 | Buy Now |
DISTI #
SC9217
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: N, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: 4 Hole Flange, Minimum Frequency: DC, Maximum Frequency: 11 GHz, Termination Type: Terminal, Interface Type 1: Pin. N Male (Plug) Connector Pin Terminal 4 Hole Flange (Panel Mount), Solder, SC9217 N male 4 hole flange terminal connector from Fairview Microwave has an interface type of pin and a 50 Ohm impedance. This N male 4 hole flange connector uses shield attachment of solder attachment for the contact. Our male N terminal connector provides a minimum frequency of DC and a maximum frequency of 11 GHz. N male 4 hole flange terminal RF connector has a ptfe dielectric type and a VSWR of 1.25:1. This Fairview Microwave N terminal connector has a brass body with nickel plating. Our SC9217 N connector uses brass contact and a nickel plating material. This N male 4 hole flange terminal RF connector is RoHS compliant, you can find this N male 4 hole flange terminal connector datasheet specifications above. Fairview Microwave male N 4 hole flange connector purchases will ship the same day. Our 4 hole flange N male pin connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom N cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 748 |
|
$28.8900 / $33.5900 | Buy Now |