Part Details for SC9106 by Shaoxing Silicore Technology Co Ltd
Overview of SC9106 by Shaoxing Silicore Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for SC9106
SC9106 CAD Models
SC9106 Part Data Attributes:
|
SC9106
Shaoxing Silicore Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SC9106
Shaoxing Silicore Technology Co Ltd
Telephone Circuit, Bipolar, PDIP8
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SHAOXING SILICORE TECHNOLOGY CO LTD | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T8 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -45 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 4.2 mA | |
Supply Voltage-Nom | 19 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |