Part Details for SC864810 by celduc relais
Overview of SC864810 by celduc relais
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC864810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3667-SC864810-ND
|
DigiKey | SSR RELAY SPST-NO 50A 24-520V Min Qty: 38 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$108.7566 | Buy Now |
|
Onlinecomponents.com | SSR 50A - 400VAC - Control 17-60VAC RoHS: Compliant | 80 Factory Stock |
|
$67.6900 / $137.0600 | Buy Now |
DISTI #
SC864810
|
TME | Relay: solid state, Ucntrl: 17÷60VAC, 50A, 24÷520VAC, -40÷100°C Min Qty: 1 | 0 |
|
$75.3900 / $100.5300 | RFQ |
|
Master Electronics | SSR 50A - 400VAC - Control 17-60VAC RoHS: Compliant | 80 Factory Stock |
|
$67.6900 / $137.0600 | Buy Now |