Part Details for SC842110 by celduc relais
Overview of SC842110 by celduc relais
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC842110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M7302
|
Newark | Ssr, Contact Configuration:-, Load Current:25A, Operating Voltage Max:280Vrms, Relay Mounting:Panel, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:12Vrms, Control Voltage Min:4Vdc, Control Voltage |Celduc SC842110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 290 |
|
$43.2800 / $60.2400 | Buy Now |
DISTI #
3667-SC842110-ND
|
DigiKey | SSR RELAY SPST-NO 25A 12-280V Min Qty: 38 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$68.3024 | Buy Now |
|
Onlinecomponents.com | SSR 25A - 230VAC - Control 4-30VDC RoHS: Compliant |
9 In Stock 41 Factory Stock |
|
$52.9000 / $70.0300 | Buy Now |
DISTI #
SC842110
|
TME | Relay: solid state, Ucntrl: 4÷30VDC, 25A, 12÷280VAC, -40÷100°C Min Qty: 1 | 0 |
|
$54.0700 / $72.0900 | RFQ |
|
Master Electronics | SSR 25A - 230VAC - Control 4-30VDC RoHS: Compliant |
9 In Stock 41 Factory Stock |
|
$52.9000 / $70.0300 | Buy Now |