SC80C451CCA68
Description: Microcontroller, 8-Bit, 8051 CPU, 12MHz, CMOS, PQCC68,

Overview of SC80C451CCA68 by Philips Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for SC80C451CCA68 by Philips Semiconductors

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   29
RFQ
ComSIT USA 8-BIT MICROCONTROLLER ROMLESS, EXPANDED I/O Microcontroller, 8-Bit, 8051 CPU, 12MHz, CMOS, PQCC68 RoHS: Not Compliant Stock EU - 982
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ

CAD Models for SC80C451CCA68 by Philips Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SC80C451CCA68 by Philips Semiconductors

SC80C451CCA68
Philips Semiconductors
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
Package Description
QCCJ, LDCC68,1.0SQ
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Bit Size
8
CPU Family
8051
JESD-30 Code
S-PQCC-J68
JESD-609 Code
e0
Number of Terminals
68
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC68,1.0SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
RAM (bytes)
128
Speed
12 MHz
Supply Current-Max
25 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Want to compare parts?
  1. SC80C451CCA68
    Philips Semiconductors
    Microcontroller, 8-Bit, 8051 CPU, 12MHz, CMOS, PQCC68,
    VS

Related Parts for SC80C451CCA68

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SC80C451CCA68 by Philips Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SC80C451CCA68 by Philips Semiconductors

Select Manufacturer
Which Manufacturer of SC80C451CCA68 would you like to use for your alert(s)?
  • Please alert me when SC80C451CCA68 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SC80C451CCA68 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SC80C451CCA68 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SC80C451CCA68 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SC80C451CCA68.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SC80C451CCA68 by Philips Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: