Part Details for SC802AIMLTRT by Semtech Corporation
Results Overview of SC802AIMLTRT by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC802AIMLTRT Information
SC802AIMLTRT by Semtech Corporation is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for SC802AIMLTRT
SC802AIMLTRT CAD Models
SC802AIMLTRT Part Data Attributes
|
SC802AIMLTRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC802AIMLTRT
Semtech Corporation
Power Supply Support Circuit, Adjustable, 1 Channel, 4 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, MLP-16
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | DFN | |
Package Description | 4 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, MLP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SEMTECH | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 23 mA | |
Supply Voltage-Max (Vsup) | 14 V | |
Supply Voltage-Min (Vsup) | 4.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
SC802AIMLTRT Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the RF traces as short as possible and use 50-ohm impedance matching to minimize signal reflections.
-
Implement frequency hopping, error correction, and data encryption to mitigate interference. Additionally, use a shielded enclosure and ensure proper grounding to reduce electromagnetic interference (EMI).
-
The maximum transmission distance depends on the environment, antenna design, and output power. In ideal conditions, the SC802AIMLTRT can achieve up to 10 km (6.2 miles) with a suitable antenna and maximum output power.
-
Use a 1/4 wavelength monopole antenna or a dipole antenna with a 50-ohm impedance. Optimize the antenna design using simulation tools like HFSS or CST Microwave Studio to ensure maximum radiation efficiency.
-
Use a combination of ceramic and electrolytic capacitors to decouple the power supply. A 10 uF ceramic capacitor and a 10 uF electrolytic capacitor in parallel can provide effective decoupling.