Part Details for SC80-W2 by GardTec Inc
Overview of SC80-W2 by GardTec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NSC800N-4I | Rochester Electronics LLC | Replacement for National Semiconductor part number NSC800N-4I. Buy from authorized manufacturer Rochester Electronics. | |
NSC800D/B | Rochester Electronics LLC | NSC800 - Microprocessor, 8-Bit, 4MHz, CMOS, PDIP40 | |
FLSC80105000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 100 mm high, FLS Series - WHITE |
Price & Stock for SC80-W2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC7202
|
Newark | Fan Guard, 80Mm, Steel, Fan Guard Type:Steel - Wire Form, For Use With:80Mm Axial Fans, Fixing Centers:71.5Mm, Color/Finish:Bright Nickel Chrome, Product Range:-, Fan Frame Size:80Mm, Guard Material:Steel Rohs Compliant: Yes |Gardtec SC80-W2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5601 |
|
$0.7890 / $1.0400 | Buy Now |
DISTI #
1997-1090-ND
|
DigiKey | 80MM FAN GUARD NICKEL CHROME Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
7335 In Stock |
|
$0.3572 / $0.5100 | Buy Now |
DISTI #
V99:2348_23783665
|
Arrow Electronics | Thrml Mgmt Access Fan Guard 80mm C1008 Steel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2002 | Americas - 65 |
|
$0.2203 / $0.3087 | Buy Now |
|
Future Electronics | 3.15 Inch 80 mm Steel Bright Nickel Chrome Wire FormFan Guard RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 294Bulk |
|
$0.3750 / $0.4500 | Buy Now |
|
Onlinecomponents.com | 80mm Chrome Wire Fan Guard RoHS: Compliant |
4060 In Stock |
|
$0.3506 / $0.6413 | Buy Now |
DISTI #
81436104
|
Verical | Thrml Mgmt Access Fan Guard 80mm C1008 Steel RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2248 | Americas - 4000 |
|
$0.4125 / $0.7545 | Buy Now |
DISTI #
36290905
|
Verical | Thrml Mgmt Access Fan Guard 80mm C1008 Steel RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2002 | Americas - 65 |
|
$0.2203 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | FAN GUARD, METAL, 80MM | 160 |
|
$0.7500 / $1.5000 | Buy Now |
|
Quest Components | FAN GUARD, METAL, 80MM | 100 |
|
$0.4200 / $0.9000 | Buy Now |