Part Details for SC80-M45/5 by GardTec Inc
Results Overview of SC80-M45/5 by GardTec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC80-M45/5 Information
SC80-M45/5 by GardTec Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NSC800N-4I | Rochester Electronics LLC | NSC800 - Microprocessor, 8-Bit, 4MHz, CMOS, PDIP40 | |
FLSC80105000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 100 mm high, FLS Series - WHITE | |
FLSC80353000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 35 mm high, FLS Series - RED |
Price & Stock for SC80-M45/5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC2678
|
Newark | Fan Filter Media, 80Mm, 45Ppi, Filter Material:Pu (Polyurethane) Foam, Fan Frame Size:80Mm, Produ... more RoHS: Compliant Min Qty: 100 Package Multiple: 5 Date Code: 0 Container: Pack | 0 |
|
$1.6600 / $2.0600 | Buy Now |
DISTI #
1997-1105-ND
|
DigiKey | 45PPI 80MM FILTER ULHF-1 PKG/5 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
168 In Stock |
|
$1.2000 / $1.9500 | Buy Now |
DISTI #
V99:2348_23783661
|
Arrow Electronics | Guard Thermal Management RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2002 | Americas - 50 |
|
$0.0403 / $0.1939 | Buy Now |
|
Future Electronics | 80 mm 45 ppi Polyurethane Foam Fan Filter Media RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Bulk |
0 Bulk |
|
$1.2100 / $1.2800 | Buy Now |
|
Onlinecomponents.com | 80mm Replacement 45PPI Filter 5pcs RoHS: Compliant |
500 In Stock |
|
$0.7700 / $0.9000 | Buy Now |
DISTI #
51625405
|
Verical | Guard Thermal Management RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1905 | Americas - 500 |
|
$1.0010 / $1.1700 | Buy Now |
DISTI #
36291903
|
Verical | Guard Thermal Management RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 2002 | Americas - 50 |
|
$0.0403 | Buy Now |
|
Master Electronics | 80mm Replacement 45PPI Filter 5pcs RoHS: Compliant |
500 In Stock |
|
$0.7700 / $0.9000 | Buy Now |