Part Details for SC762110 by celduc relais
Overview of SC762110 by celduc relais
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC762110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3667-SC762110-ND
|
DigiKey | SSR RELAY SPST-NO 25A 24-520V Min Qty: 38 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$80.8647 | Buy Now |
|
Onlinecomponents.com | SSR 25A - 400VAC - Control 4-30VDC - Random RoHS: Compliant | 0 |
|
$61.0500 / $123.6000 | Buy Now |
DISTI #
SC762110
|
TME | Relay: solid state, Ucntrl: 4÷30VDC, 25A, 24÷520VAC, -40÷100°C Min Qty: 1 | 0 |
|
$66.9500 / $89.2700 | RFQ |