Part Details for SC7620 by Fairview Microwave Inc
Overview of SC7620 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC7620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0713
|
Newark | Rf Coax Conn, 2.92Mm Flanged Jack/50 Ohm, Connector Type:2.92Mm Coaxial, Connector Body Style:Straight Flanged Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg405, Contact Material:Beryllium Copper |Fairview Microwave SC7620 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 83 |
|
$168.2900 / $204.2000 | Buy Now |
DISTI #
74899585
|
RS | 2.92mm Female (Jack) Connector 4 Hole Flange (Panel Mount) for RG405 Cable, Sol | Fairview Microwave SC7620 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$157.1200 / $170.8000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$151.3500 / $162.1600 | Buy Now |
DISTI #
77722815
|
Verical | 2.92mm FemaleConnector Solder/Non-SolderContact Attachment 4 Hole Flange For RG405Cable Min Qty: 1 Package Multiple: 1 | Americas - 83 |
|
$137.5900 / $171.9900 | Buy Now |
DISTI #
SC7620
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: 2.92mm, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder/Non-Solder Contact, Mount Method: 4 Hole Flange, Minimum Frequency: DC, Maximum Frequency: 40 GHz, Termination Type: Coax, Interface Type 1: RG405. 2.92mm Female (Jack) Connector 4 Hole Flange (Panel Mount) for RG405 Cable, Solder/Non-Solder Contact, SC7620 2.92mm female 4 hole flange coaxial connector from Fairview Microwave has an interface type of RG405 and a 50 Ohm impedance. This 2.92mm female 4 hole flange connector uses shield attachment of solder/non-solder contact attachment for the contact. Our female 2.92mm coaxial connector provides a minimum frequency of DC and a maximum frequency of 40 GHz. 2.92mm female 4 hole flange coaxial RF connector has a ultem dielectric type and a VSWR of 1.2:1. This Fairview Microwave 2.92mm coaxial connector has a stainless steel body with gold plating. Our SC7620 2.92mm connector uses beryllium copper contact and a gold plating material. This 2.92mm female 4 hole flange coaxial RF connector is RoHS compliant, you can find this 2.92mm female 4 hole flange coaxial connector datasheet specifications above. Fairview Microwave female 2.92mm 4 hole flange connector purchases will ship the same day. Our 4 hole flange 2.92mm female RG405 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom 2.92mm cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 83 |
|
$156.3900 / $169.9900 | Buy Now |