Part Details for SC741110 by celduc relais
Overview of SC741110 by celduc relais
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC741110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SSR 12A - 230VAC - Control 3-30VDC - Random RoHS: Compliant | 26 Factory Stock |
|
$44.0000 / $89.0900 | Buy Now |
DISTI #
SC741110
|
TME | Relay: solid state, Ucntrl: 3÷30VDC, 12A, 12÷280VAC, -40÷100°C Min Qty: 1 | 0 |
|
$48.5600 / $64.7400 | RFQ |
|
Master Electronics | SSR 12A - 230VAC - Control 3-30VDC - Random RoHS: Compliant | 26 Factory Stock |
|
$44.0000 / $89.0900 | Buy Now |