Datasheets
SC73B-270 by:

General Purpose Inductor, 27uH, 20%, 1 Element, SMD, 3229, CHIP

Part Details for SC73B-270 by Bel Fuse

Overview of SC73B-270 by Bel Fuse

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SC73B-270

Part # Distributor Description Stock Price Buy
DISTI # SC73B-270
Avnet Americas INDUCTOR SMD 27UH 0.94A 0.17 OHMS 2.52MH - Tape and Reel (Alt: SC73B-270) RoHS: Compliant Min Qty: 7000 Package Multiple: 1000 Container: Reel 0
  • 7,000 $0.5856
$0.5856 Buy Now

Part Details for SC73B-270

SC73B-270 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SC73B-270 Part Data Attributes

SC73B-270 Bel Fuse
Buy Now Datasheet
Compare Parts:
SC73B-270 Bel Fuse General Purpose Inductor, 27uH, 20%, 1 Element, SMD, 3229, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer BEL FUSE INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case/Size Code 3229
Construction Rectangular
DC Resistance 0.17 Ω
Inductance-Nom (L) 27 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Package Height 4.5 mm
Package Length 8.1 mm
Package Style SMT
Package Width 7.3 mm
Rated Current-Max 1.5 A
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Surface Mount YES
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 2.52 MHz
Tolerance 20%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SC73B-270 by Bel Fuse.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SC73B-270 by Bel Fuse

Select Manufacturer
Which Manufacturer of SC73B-270 would you like to use for your alert(s)?
  • Please alert me when SC73B-270 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SC73B-270 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SC73B-270 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SC73B-270 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SC73B-270.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SC73B-270 by Bel Fuse

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: