Part Details for SC73B-100 by Signal Transformer Inc
Overview of SC73B-100 by Signal Transformer Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC73B-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC73B-100-ND
|
DigiKey | FIXED IND 10UH 2.4A 80 MOHM SMD Min Qty: 2000 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7514 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6190 / $0.7280 | Buy Now |
DISTI #
000000000005742546
|
Sager | Power Inductors - SMD Inductor SMD 10uH 1.44A0.08ohms2.52MHz Min Qty: 1000 | 0 |
|
$0.5926 / $0.6487 | Buy Now |