Part Details for SC7313 by Hangzhou Silan Microelectronics CO LTD
Overview of SC7313 by Hangzhou Silan Microelectronics CO LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC7313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | DIGITAL CONTROLLED STEREO AUDIO PROCESSOR WITH LOUDNESS | 6000 |
|
RFQ |
Part Details for SC7313
SC7313 CAD Models
SC7313 Part Data Attributes
|
SC7313
Hangzhou Silan Microelectronics CO LTD
Buy Now
Datasheet
|
Compare Parts:
SC7313
Hangzhou Silan Microelectronics CO LTD
Consumer Circuit, CMOS, PDIP28
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HANGZHOU SILAN MICROELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDIP-T28 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |