Part Details for SC7078 by Fairview Microwave Inc
Overview of SC7078 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC7078
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0687
|
Newark | Rf Coax Conn, Sma Jack, 50 Ohm, 6Ghz, Connector Type:Sma Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Solder, Crimp, Impedance:50Ohm, Coaxial Cable Types:0.1", Lmr-100, Lmr-100A, Lmr-100A-Fr, Rg174, Rg188, Rg316 |Fairview Microwave SC7078 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 281 |
|
$13.0800 / $18.1300 | Buy Now |
DISTI #
74899611
|
RS | SMA Female (Jack) Connector For 0.100 inch, RG316, RG174, RG188, LMR-100, LMR-1 | Fairview Microwave SC7078 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8200 / $11.6500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$10.1700 / $13.4700 | Buy Now | |
DISTI #
SC7078
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Termination Type: Coax, Interface Type 1: 0.100 inch, Interface Type 2: RG316, Interface Type 3: RG174, Interface Type 4: RG188, Interface Type 5: LMR-100, Interface Type 6: LMR-100A, Interface Type 7: LMR-100A-FR. SMA Female (Jack) Connector For 0.100 inch, RG316, RG174, RG188, LMR-100, LMR-100A, LMR-100A-FR Cable, Crimp/Solder, SC7078 SMA female coaxial connector from Fairview Microwave has an interface type of 0.100 inch, RG316, RG174, RG188, LMR-100, LMR-100A, LMR-100A-FR and a 50 Ohm impedance. This SMA female connector uses shield attachment of crimp/solder attachment for the contact. Our female SMA coaxial connector provides a minimum frequency of DC and a maximum frequency of 6 GHz. SMA female coaxial RF connector has a ptfe dielectric type and a VSWR of 1.31:1. Our SC7078 SMA connector uses beryllium copper contact. This SMA female coaxial RF connector is RoHS compliant, you can find this SMA female coaxial connector datasheet specifications above. Fairview Microwave female SMA connector purchases will ship the same day. Our SMA female 0.100 inch / RG316 / RG174 / RG188 / LMR-100 / LMR-100A / LMR-100A-FR connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMA cable connector assemblies that will ship quickly from our location. * LMR™ is a trademark of Times Microwave Systems. Min Qty: 1 Package Multiple: 1 | 436 |
|
$9.9700 / $11.5900 | Buy Now |