Part Details for SC7071 by Fairview Microwave Inc
Overview of SC7071 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC7071
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0685
|
Newark | Rf Coax Conn, Sma Blkhd Jack, 50 Ohm, Connector Type:Sma Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder, Crimp, Impedance:50Ohm, Coaxial Cable Types:Lmr-195-Fr, Rg58, Rg141, Rg303, Lmr-195 |Fairview Microwave SC7071 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 229 |
|
$12.1800 / $16.8800 | Buy Now |
DISTI #
5328-SC7071-ND
|
DigiKey | CONN JACK CRIMP/SOLDER SMA Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$15.8200 | Buy Now |
DISTI #
74899613
|
RS | SMA Female (Jack) Bulkhead Connector For RG58, RG141, RG303, 0.195 inch, LMR-19 | Fairview Microwave SC7071 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0800 / $10.8400 | RFQ |
|
Onlinecomponents.com | SMA Female (Jack) Bulkhead Connector For RG58, RG141, RG303, 0.195 inch, LMR-195, LMR-195-FR Cable, Crimp/Solder RoHS: Compliant | 0 |
|
$9.4700 / $12.5300 | Buy Now |
DISTI #
SC7071
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: Bulkhead, Minimum Frequency: DC, Maximum Frequency: 12.4 GHz, Termination Type: Coax, Interface Type 1: RG58, Interface Type 2: RG141, Interface Type 3: RG303, Interface Type 4: 0.195 inch, Interface Type 5: LMR-195, Interface Type 6: LMR-195-FR. SMA Female (Jack) Bulkhead Connector For RG58, RG141, RG303, 0.195 inch, LMR-195, LMR-195-FR Cable, Crimp/Solder, SC7071 SMA female bulkhead coaxial connector from Fairview Microwave has an interface type of RG58, RG141, RG303, 0.195 inch, LMR-195, LMR-195-FR and a 50 Ohm impedance. This SMA female bulkhead connector uses shield attachment of crimp/solder attachment for the contact. Our female SMA coaxial connector provides a minimum frequency of DC and a maximum frequency of 12.4 GHz. SMA female bulkhead coaxial RF connector has a ptfe dielectric type and a VSWR of 1.3:1. Our SC7071 SMA connector uses beryllium copper contact. This SMA female bulkhead coaxial RF connector is RoHS compliant, you can find this SMA female bulkhead coaxial connector datasheet specifications above. Fairview Microwave female SMA bulkhead connector purchases will ship the same day. Our bulkhead SMA female RG58 / RG141 / RG303 / 0.195 inch / LMR-195 / LMR-195-FR connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMA cable connector assemblies that will ship quickly from our location. * LMR™ is a trademark of Times Microwave Systems. Min Qty: 1 Package Multiple: 1 | 236 |
|
$9.2800 / $10.7900 | Buy Now |