-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-BIT, MROM, MICROCONTROLLER, PQFP160
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC68376BACAB20 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R9100
|
Newark | 32Bit Mcu, 8K Rom/ Tray Rohs Compliant: Yes |Nxp SC68376BACAB20 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.9100 | Buy Now |
DISTI #
SC68376BACAB20-ND
|
DigiKey | IC MCU 32BIT ROMLESS 160QFP Min Qty: 120 Lead time: 18 Weeks Container: Tray | Limited Supply - Call |
|
$60.4762 | Buy Now |
DISTI #
SC68376BACAB20
|
Avnet Americas | 32BIT MCU, 8K ROM - Trays (Alt: SC68376BACAB20) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$52.7616 / $53.8693 | Buy Now |
DISTI #
841-SC68376BACAB20
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32BIT MCU 8K ROM RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V36:1790_07196948
|
Arrow Electronics | MCU 32-bit ColdFire RISC 5V 160-Pin PQFP Tray Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2434 | Americas - 61 |
|
$54.9600 / $56.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Lead time: 18 Weeks Container: Tray |
0 Tray |
|
$54.3100 | Buy Now |
DISTI #
86926383
|
Verical | MCU 32-bit ColdFire RISC 5V 160-Pin PQFP Tray Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2434 | Americas - 61 |
|
$54.9600 / $56.7500 | Buy Now |
DISTI #
SC68376BACAB20
|
Avnet Silica | 32BIT MCU 8K ROM (Alt: SC68376BACAB20) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SC68376BACAB20
|
EBV Elektronik | 32BIT MCU 8K ROM (Alt: SC68376BACAB20) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 20 Weeks, 0 Days | EBV - 24 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC68376BACAB20
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SC68376BACAB20
NXP Semiconductors
32-BIT, MROM, MICROCONTROLLER, PQFP160
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 28 X 28 MM, 3.30 MM HEIGHT, 0.65 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, QFP-160 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2016-03-11 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G160 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 160 | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 245 | |
ROM Programmability | MROM | |
Seated Height-Max | 3.85 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |