Part Details for SC648MD by Mallory Sonalert Products Inc
Overview of SC648MD by Mallory Sonalert Products Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC648MD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08C2413
|
Newark | 10-48Dc 66-79Db Cont Stk |Mallory SC648MD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.8200 / $114.9500 | Buy Now |
DISTI #
SC648MD-ND
|
DigiKey | BUZZER PIEZO 42.98MM PNL MNT Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$109.7300 | Buy Now |
DISTI #
539-SC648MD
|
Mouser Electronics | Piezo Buzzers & Audio Indicators CONSTANT, 10-48V MIL/RUGGED, 1900HZ RoHS: Not Compliant | 4 |
|
$90.1500 / $111.9300 | Buy Now |
DISTI #
70186697
|
RS | Buzzer, Continuous Medium Tone, 1900Hz, 60-75dB, panel mount, 10-48V | Mallory Sonalert SC648MD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$111.9300 | RFQ |
|
Onlinecomponents.com | Audio 10VDC/10VAC 48VDC/48VAC 20mA 60dBA 1600Hz to 2200Hz Screw Panel Mount |
35 In Stock 20 Factory Stock |
|
$54.6700 / $67.1200 | Buy Now |
DISTI #
61231898
|
Verical | Audio Indicator Piezo 10VDC/10VAC 48VDC/48VAC 20mA 60dBA Panel Mount Screw Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2206 | Americas - 33 |
|
$79.5839 / $84.2158 | Buy Now |
DISTI #
000000000000467419
|
Sager | Piezo Buzzers & Audio Indicators CONSTANT, 10-48V MIL/RUGGED, 1900HZ Min Qty: 1 | 0 |
|
$93.4600 / $96.0200 | Buy Now |
|
Master Electronics | Audio 10VDC/10VAC 48VDC/48VAC 20mA 60dBA 1600Hz to 2200Hz Screw Panel Mount |
35 In Stock 20 Factory Stock |
|
$54.6700 / $67.1200 | Buy Now |