Part Details for SC648DR by Mallory Sonalert Products Inc
Overview of SC648DR by Mallory Sonalert Products Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC648DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82K6529
|
Newark | Transducer, Piezo, 1.9Khz, 75Dba, 48Vdc, Transducer Function:Alarm, Tones:Continuous, Supply Voltage Min:10V, Supply Voltage Max:48V, Operating Current Max:20Ma, Sound Level Spl:75Dba, Resonant Frequency:1.9Khz, Product Range:- Rohs Compliant: Yes |Mallory SC648DR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$19.2400 / $23.6200 | Buy Now |
DISTI #
458-1559-ND
|
DigiKey | BUZZER PIEZO 42.98MM PNL MNT Min Qty: 25 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.5096 | Buy Now |
DISTI #
539-SC648DR
|
Mouser Electronics | Piezo Buzzers & Audio Indicators CONSTANT, 10-48VDC 1900HZ, CUL APPRVD RoHS: Compliant | 22 |
|
$18.5000 / $24.4200 | Buy Now |
DISTI #
70420441
|
RS | Panel mount continous tone 10-48 VDC | Mallory Sonalert SC648DR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$27.7700 / $32.6700 | Buy Now |
|
Future Electronics | Audio Indicators & Alerts CONSTANT, 10-48VDC 1900HZ, CUL APPRVD RoHS: Compliant pbFree: Yes Min Qty: 6 Package Multiple: 1 Lead time: 4 Weeks Container: Box | 0Box |
|
$30.1500 / $31.6600 | Buy Now |
|
Onlinecomponents.com | Transducer - Piezo - Alarm - Continuous - 10 V to 48 V - 20 mA - 75 dBA - 1600Hz to 2200Hz - Screw Panel Mount. RoHS: Compliant |
100 In Stock 250 Factory Stock |
|
$18.3400 / $22.5200 | Buy Now |
DISTI #
29447349
|
Verical | Audio Indicator 10VDC 48VDC 20mA 60dBA 1600Hz to 2200Hz Panel Mount Screw Bulk Min Qty: 3 Package Multiple: 1 Date Code: 1807 | Americas - 157 |
|
$1.7420 | Buy Now |
DISTI #
68491701
|
Verical | Audio Indicator 10VDC 48VDC 20mA 60dBA 1600Hz to 2200Hz Panel Mount Screw Bulk Min Qty: 4 Package Multiple: 2 Date Code: 1717 | Americas - 100 |
|
$23.4061 / $29.0206 | Buy Now |
DISTI #
000000000002379935
|
Sager | Piezo Buzzers & Audio Indicators CONSTANT, 10-48VDC 1900HZ, CUL APPRVD Min Qty: 1 | 0 |
|
$21.1900 / $30.2500 | Buy Now |
|
Master Electronics | Transducer - Piezo - Alarm - Continuous - 10 V to 48 V - 20 mA - 75 dBA - 1600Hz to 2200Hz - Screw Panel Mount. RoHS: Compliant |
100 In Stock 250 Factory Stock |
|
$18.3400 / $22.5200 | Buy Now |
Part Details for SC648DR
SC648DR CAD Models
SC648DR Part Data Attributes
|
SC648DR
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
SC648DR
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |