Part Details for SC648AJR by Mallory Sonalert Products Inc
Overview of SC648AJR by Mallory Sonalert Products Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC648AJR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82K6523
|
Newark | Transducer, Piezo, 2.9Khz, 80Dba, 48V, Transducer Function:Alarm, Tones:Slow Pulse, Supply Voltage Min:10V, Supply Voltage Max:48V, Operating Current Max:20Ma, Sound Level Spl:80Dba, Resonant Frequency:2.9Khz, Product Range:- Rohs Compliant: Yes |Mallory SC648AJR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.7300 / $53.9100 | Buy Now |
DISTI #
458-1215-ND
|
DigiKey | BUZZER PIEZO 42.98MM PNL MNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
24 In Stock |
|
$35.3290 / $46.1600 | Buy Now |
DISTI #
539-SC648AJR
|
Mouser Electronics | Piezo Buzzers & Audio Indicators SLOW PULSE, 10-48V 2900HZ, CUL APPRVD RoHS: Compliant | 5 |
|
$35.3200 / $46.1600 | Buy Now |
DISTI #
71189632
|
RS | Buzzers, Slow Pulse 10-48 VAC/DC, 68-80 dBA, 2.9 KHz, Panel Mount, SC Series | Mallory Sonalert SC648AJR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$61.2200 / $66.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$63.3700 | Buy Now |
|
Onlinecomponents.com | Audio 10VDC 48VDC 20mA 68dBA 2400Hz to 3400Hz Screw Panel Mount RoHS: Compliant |
16 In Stock |
|
$25.8000 / $59.1100 | Buy Now |
DISTI #
70804279
|
Verical | Audio Indicator 10VDC 48VDC 20mA 68dBA 2400Hz to 3400Hz Panel Mount Screw Bulk Min Qty: 1 Package Multiple: 1 Date Code: 2203 | Americas - 15 |
|
$74.1656 | Buy Now |
DISTI #
000000000002408780
|
Sager | Piezo Buzzers & Audio Indicators SLOW PULSE, 10-48V 2900HZ, CUL APPRVD Min Qty: 1 | 0 |
|
$59.1400 / $60.7700 | Buy Now |
|
Master Electronics | Audio 10VDC 48VDC 20mA 68dBA 2400Hz to 3400Hz Screw Panel Mount RoHS: Compliant |
16 In Stock |
|
$25.8000 / $59.1100 | Buy Now |
Part Details for SC648AJR
SC648AJR CAD Models
SC648AJR Part Data Attributes
|
SC648AJR
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
SC648AJR
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |