Part Details for SC648AER by Mallory Sonalert Products Inc
Overview of SC648AER by Mallory Sonalert Products Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC648AER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69R7048
|
Newark | Piezo, Transducer Function:Alarm, Tones:Continuous, Supply Voltage Min:10V, Supply Voltage Max:48V, Operating Current Max:11Ma, Sound Level Spl:75Dba, Resonant Frequency:1.9Khz, Product Range:-, External Diameter:42.85Mm Rohs Compliant: Yes |Mallory SC648AER Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.6400 | Buy Now |
DISTI #
SC648AER-ND
|
DigiKey | BUZZER PIEZO 42.98MM PNL MNT Min Qty: 25 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.8220 | Buy Now |
DISTI #
539-SC648AER
|
Mouser Electronics | Piezo Buzzers & Audio Indicators CONSTANT, 10-48V 1900HZ, SOFT RoHS: Compliant | 0 |
|
$44.7300 | Order Now |
DISTI #
71189447
|
RS | ALARM, CONTINUOUS TONE, 10-48 VAC/DC, 55-65 DB, 1.9 KHZ, PANEL MOUNT | Mallory Sonalert SC648AER RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$49.3900 / $53.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$51.1300 | Buy Now |
|
Onlinecomponents.com | Audio 10VDC/10VAC 48VDC/48VAC 11mA 55dBA/65dBA 1600Hz to 2200Hz Screw Panel Mount RoHS: Compliant |
19 In Stock 27 Factory Stock |
|
$30.1400 / $37.0000 | Buy Now |
DISTI #
51640018
|
Verical | Audio Indicator Piezo 10VDC/10VAC 48VDC/48VAC 11mA 55dBA/65dBA 1600Hz to 2200Hz Panel Mount Screw Bulk Min Qty: 2 Package Multiple: 1 Date Code: 1805 | Americas - 18 |
|
$45.5222 / $46.8354 | Buy Now |
DISTI #
000000000003144553
|
Sager | Piezo Buzzers & Audio Indicators CONSTANT, 10-48V 1900HZ, SOFT Min Qty: 1 | 0 |
|
$47.7200 / $49.0300 | Buy Now |
|
Master Electronics | Audio 10VDC/10VAC 48VDC/48VAC 11mA 55dBA/65dBA 1600Hz to 2200Hz Screw Panel Mount RoHS: Compliant |
19 In Stock 27 Factory Stock |
|
$30.1400 / $37.0000 | Buy Now |