Part Details for SC648AE by Mallory Sonalert Products Inc
Overview of SC648AE by Mallory Sonalert Products Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC648AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54K7068
|
Newark | Transducer, Piezo, 1.9Khz, 75Dba, 48V, Transducer Function:Alarm, Tones:Continuous, Supply Voltage Min:10V, Supply Voltage Max:48V, Operating Current Max:11Ma, Sound Level Spl:75Dba, Resonant Frequency:1.9Khz, Colour:Black Rohs Compliant: No |Mallory SC648AE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.2300 | Buy Now |
DISTI #
SC648AE-ND
|
DigiKey | BUZZER PIEZO 42.98MM PNL MNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.2100 | Buy Now |
DISTI #
539-SC648AE
|
Mouser Electronics | Piezo Buzzers & Audio Indicators CONSTANT, 10-48V 1900HZ, SOFT RoHS: Not Compliant | 0 |
|
$50.3500 | Order Now |
|
Onlinecomponents.com | Audio 10VDC/10VAC 48VDC/48VAC 11mA 55dBA/65dBA 1600Hz to 2200Hz Screw Panel Mount | Alternative Product Available |
|
$33.4600 / $41.0900 | Buy Now |
DISTI #
000000000000688245
|
Sager | Piezo Buzzers & Audio Indicators CONSTANT, 10-48V 1900HZ, SOFT Min Qty: 1 | 0 |
|
$52.9800 / $54.4400 | Buy Now |
|
Master Electronics | Audio 10VDC/10VAC 48VDC/48VAC 11mA 55dBA/65dBA 1600Hz to 2200Hz Screw Panel Mount | Alternative Product Available |
|
$33.4600 / $41.0900 | Buy Now |