Part Details for SC648ADR by Mallory Sonalert Products Inc
Overview of SC648ADR by Mallory Sonalert Products Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC648ADR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82K6521
|
Newark | Transducer, Piezo, 1.9Khz, 75Dba, 48V, Transducer Function:Alarm, Tones:Continuous, Supply Voltage Min:10V, Supply Voltage Max:48V, Operating Current Max:22Ma, Sound Level Spl:75Dba, Resonant Frequency:1.9Khz, Product Range:- Rohs Compliant: Yes |Mallory SC648ADR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.7500 / $44.2000 | Buy Now |
DISTI #
SC648ADR-ND
|
DigiKey | BUZZER PIEZO 42.98MM PNL MNT Min Qty: 25 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.5792 | Buy Now |
DISTI #
539-SC648ADR
|
Mouser Electronics | Piezo Buzzers & Audio Indicators CONSTANT, 10-48VAC 1900HZ, CUL APPRVD RoHS: Compliant | 18 |
|
$29.5700 / $44.2800 | Buy Now |
DISTI #
70186617
|
RS | Audio Warning Device, Buzzer, Electro-Acoustic, Continuous,10-48VAC/VDC Sup,22mA | Mallory Sonalert SC648ADR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 17 |
|
$40.0700 / $43.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$51.4000 | Buy Now |
|
Onlinecomponents.com | Audio 10VDC/10VAC 48VDC/48VAC 22mA 60dBA 1600Hz to 2200Hz Screw Panel Mount RoHS: Compliant |
28 In Stock 71 Factory Stock |
|
$21.4700 / $46.7300 | Buy Now |
DISTI #
000000000002408778
|
Sager | Piezo Buzzers & Audio Indicators CONSTANT, 10-48VAC 1900HZ, CUL APPRVD Min Qty: 1 | 0 |
|
$47.9700 / $49.2900 | Buy Now |
|
Master Electronics | Audio 10VDC/10VAC 48VDC/48VAC 22mA 60dBA 1600Hz to 2200Hz Screw Panel Mount RoHS: Compliant |
28 In Stock 71 Factory Stock |
|
$21.4700 / $46.7300 | Buy Now |