Part Details for SC648ADPR by Mallory Sonalert Products Inc
Overview of SC648ADPR by Mallory Sonalert Products Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC648ADPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82K6520
|
Newark | Transducer, Piezo, 1.9Khz, 75Dba, 48V, Transducer Function:Alarm, Tones:Fast Pulse, Supply Voltage Min:10V, Supply Voltage Max:48V, Operating Current Max:20Ma, Sound Level Spl:75Dba, Resonant Frequency:1.9Khz, Product Range:- Rohs Compliant: Yes |Mallory SC648ADPR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.9600 / $49.2500 | Buy Now |
DISTI #
458-1582-ND
|
DigiKey | BUZZER PIEZO 42.98MM PNL MNT Min Qty: 25 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.4284 | Buy Now |
DISTI #
539-SC648ADPR
|
Mouser Electronics | Piezo Buzzers & Audio Indicators FAST PULSE, 10-48V 1900HZ, SOFT RoHS: Compliant | 0 |
|
$38.4200 / $46.6700 | Order Now |
DISTI #
70248110
|
RS | Audio Indicators & Alerts FAST PULSE, 10-48V 1900HZ, SOFT | Mallory Sonalert SC648ADPR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$75.6300 / $82.2000 | RFQ |
|
Future Electronics | Audio 20mA Screw 10VDC/10VAC 1600Hz to 2200Hz Panel Mount RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$64.7100 / $67.9400 | Buy Now |
|
Onlinecomponents.com | Audio 10VDC/10VAC 48VDC/48VAC 20mA 60dBA 1600Hz to 2200Hz Screw Panel Mount RoHS: Compliant |
18 In Stock 27 Factory Stock |
|
$37.3900 / $45.9100 | Buy Now |
DISTI #
51641372
|
Verical | Audio Indicator Piezo 10VDC/10VAC 48VDC/48VAC 20mA 60dBA 1600Hz to 2200Hz Panel Mount Screw Bulk Min Qty: 2 Package Multiple: 1 Date Code: 1630 | Americas - 17 |
|
$56.4822 / $58.1139 | Buy Now |
DISTI #
000000000002408777
|
Sager | Piezo Buzzers & Audio Indicators FAST PULSE, 10-48V 1900HZ, SOFT Min Qty: 1 | 0 |
|
$62.3200 / $64.0300 | Buy Now |
|
Master Electronics | Audio 10VDC/10VAC 48VDC/48VAC 20mA 60dBA 1600Hz to 2200Hz Screw Panel Mount RoHS: Compliant |
18 In Stock 27 Factory Stock |
|
$37.3900 / $45.9100 | Buy Now |
Part Details for SC648ADPR
SC648ADPR CAD Models
SC648ADPR Part Data Attributes
|
SC648ADPR
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
SC648ADPR
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |