Part Details for SC648AD by Mallory Sonalert Products Inc
Overview of SC648AD by Mallory Sonalert Products Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC648AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC648AD-ND
|
DigiKey | BUZZER PIEZO 42.98MM PNL MNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.5700 | Buy Now |
|
Onlinecomponents.com | Audio 10VDC/10VAC 48VDC/48VAC 22mA 60dBA 1600Hz to 2200Hz Screw Panel Mount | Alternative Product Available |
|
$33.6400 / $41.3000 | Buy Now |
DISTI #
000000000000467409
|
Sager | Piezo Buzzers & Audio Indicators MED CONT 10-48V Min Qty: 1 | 0 |
|
$53.2700 / $54.7300 | Buy Now |
|
Master Electronics | Audio 10VDC/10VAC 48VDC/48VAC 22mA 60dBA 1600Hz to 2200Hz Screw Panel Mount | Alternative Product Available |
|
$33.6400 / $41.3000 | Buy Now |