Part Details for SC630JWR by Mallory Sonalert Products Inc
Overview of SC630JWR by Mallory Sonalert Products Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC630JWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R3548
|
Newark | Transducer, Piezo, 2.8Khz, 85Dba, 30Vdc, Transducer Function:Alarm, Tones:Warble, Supply Voltage Min:9V, Supply Voltage Max:30V, Operating Current Max:40Ma, Sound Level Spl:80Dba, Resonant Frequency:2.8Khz, Product Range:- Rohs Compliant: Yes |Mallory SC630JWR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.4000 / $47.2900 | Buy Now |
DISTI #
458-1231-ND
|
DigiKey | BUZZER PIEZO 42.98MM PNL MNT Min Qty: 25 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.9340 | Buy Now |
DISTI #
539-SC630JWR
|
Mouser Electronics | Piezo Buzzers & Audio Indicators SLOW WARBLE, 6-30VDC MEDIUM RoHS: Compliant | 12 |
|
$34.9300 / $44.5400 | Buy Now |
DISTI #
70186743
|
RS | Buzzers, Alarm, 6-30VDC, 68-86db, 2900Hz, Panel Mount, Fast Warble, SC Series | Mallory Sonalert SC630JWR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 13 |
|
$42.7900 / $46.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$60.7100 | Buy Now |
|
Onlinecomponents.com | Transducer - Piezo - Alarm - Warble - 9 V to 30 V - 40 mA - 80 dBA - 1300Hz to 2300Hz/2300Hz to 3300Hz - Screw Panel Mount. RoHS: Compliant | 190 Factory Stock |
|
$35.7800 / $43.9300 | Buy Now |
DISTI #
000000000003144552
|
Sager | Piezo Buzzers & Audio Indicators SLOW WARBLE, 6-30VDC MEDIUM Min Qty: 1 | 0 |
|
$56.6600 / $58.2100 | Buy Now |
|
Master Electronics | Transducer - Piezo - Alarm - Warble - 9 V to 30 V - 40 mA - 80 dBA - 1300Hz to 2300Hz/2300Hz to 3300Hz - Screw Panel Mount. RoHS: Compliant | 190 Factory Stock |
|
$35.7800 / $43.9300 | Buy Now |
Part Details for SC630JWR
SC630JWR CAD Models
SC630JWR Part Data Attributes:
|
SC630JWR
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
SC630JWR
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |