Part Details for SC630AULTRT by Semtech Corporation
Overview of SC630AULTRT by Semtech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for SC630AULTRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T4496
|
Newark | Ic, Dc-Dc Converter, Ic Case/Package:Mlpd, No. Of Pins:8Pins, Output Current Max:400Ma, Fixed Output Voltage Nom:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:2.9V, Input Voltage Max:5.5Vrohs Compliant: Yes |Semtech SC630AULTRT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8160 | Buy Now |
DISTI #
58T4497
|
Newark | Ic, Dc-Dc Conv, Full Reel, Ic Case/Package:Mlpd, No. Of Pins:8Pins, Output Current Max:400Ma, Fixed Output Voltage Nom:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:2.9V, Product Range:- Rohs Compliant: Yes |Semtech SC630AULTRT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6380 / $0.8060 | Buy Now |
DISTI #
SC630AULCT-ND
|
DigiKey | IC REG CHARG PUMP 3.3V 8MLPD Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.6439 / $1.5200 | Buy Now |
DISTI #
947-SC630AULTRT
|
Mouser Electronics | Switching Voltage Regulators 3.3V CHARGE PUMP REG RoHS: Compliant | 0 |
|
$0.6430 / $1.5100 | Order Now |
DISTI #
SC630AULTRT
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
SC630AULTRT
|
Avnet Silica | Charge Pump Step Up 3.3V 300mA 8-Pin MLPD-UT T/R (Alt: SC630AULTRT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC REG SWITCHD CAP 3.3V 8MLPD | 3000 |
|
RFQ | |
|
Symmetry Electronics | 3.3V CHARGE PUMP REG Min Qty: 1 | 0 |
|
$0.6400 | Buy Now |
Part Details for SC630AULTRT
SC630AULTRT CAD Models
SC630AULTRT Part Data Attributes:
|
SC630AULTRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC630AULTRT
Semtech Corporation
Switched Capacitor Regulator, 0.3A, PDSO8, 2 X 2 MM, 0.60 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, MLPD-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOIC | |
Package Description | MLPD-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.95 V | |
Input Voltage-Nom | 3.08 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.3 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |