Part Details for SC63-10 by Teledyne Relays
Overview of SC63-10 by Teledyne Relays
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC63-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC63-10
|
Avnet Americas | Relay SSR 20mA 3V DC-IN 1A 60V DC-OUT 6-Pin PDIP - Rail/Tube (Alt: SC63-10) RoHS: Not Compliant Min Qty: 48 Package Multiple: 48 Container: Tube | 0 |
|
$208.6788 / $243.4586 | Buy Now |
DISTI #
881-SC63-10
|
Mouser Electronics | Solid State Relays - PCB Mount 1A 60Vdc ShrtCircuit Protected SM | 36 |
|
$216.1900 / $239.4900 | Buy Now |
DISTI #
70020717
|
RS | Relay, 1.0 A (Max.), 60 VDC (Max.), 3 VDC (Max.), 100 VDC @ 25 C, 10 uA, 85 C | Teledyne Relays SC63-10 RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$239.4900 | RFQ |
|
Onlinecomponents.com | Relay SSR 20mA 3V DC-IN 1A 60V DC-OUT 6-Pin PDIP RoHS: Compliant | 0 |
|
$202.4400 / $569.1200 | Buy Now |
DISTI #
SC63-10
|
Richardson RFPD | SOLID STATE RELAY RoHS: Not Compliant Min Qty: 48 | 0 |
|
$197.6100 | Buy Now |
|
Master Electronics | Relay SSR 20mA 3V DC-IN 1A 60V DC-OUT 6-Pin PDIP RoHS: Compliant | 0 |
|
$202.4400 / $569.1200 | Buy Now |