Part Details for SC60-W2 by GardTec Inc
Overview of SC60-W2 by GardTec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC60-W2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC7195
|
Newark | Fan Guard, 60Mm, Steel, Fan Guard Type:Steel - Wire Form, For Use With:60Mm Axial Fans, Fixing Centers:50Mm, Color/Finish:Bright Nickel Chrome, Product Range:-, Fan Frame Size:60Mm, Guard Material:Steel Rohs Compliant: Yes |Gardtec SC60-W2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2172 |
|
$0.6310 / $0.9030 | Buy Now |
DISTI #
1997-1085-ND
|
DigiKey | 60MM FAN GUARD NICKEL CHROME Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
859 In Stock |
|
$0.3257 / $0.4500 | Buy Now |
|
Future Electronics | 60 mm Bright Nickel Chrome Wire Form Fan Guard RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 407Box |
|
$0.3650 / $0.4350 | Buy Now |
|
Onlinecomponents.com | 60mm Chrome Wire Fan Guard RoHS: Compliant |
2300 In Stock |
|
$0.2750 / $0.3200 | Buy Now |
|
Master Electronics | 60mm Chrome Wire Fan Guard RoHS: Compliant |
2300 In Stock |
|
$0.2750 / $0.3200 | Buy Now |