Part Details for SC60-P15/30 by GardTec Inc
Results Overview of SC60-P15/30 by GardTec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC60-P15/30 Information
SC60-P15/30 by GardTec Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SC6026MFV | Toshiba Electronic Devices & Storage Corporation | NPN Bipolar Transistor / VCEO=50 V / IC=0.15 A / hFE=120~400 / VCE(sat)=0.25 V / SOT-723 | |
FCE17A15SC60B | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 180pF | |
FCE17C37SC600 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Socket, 180pF |
Price & Stock for SC60-P15/30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC7193
|
Newark | Fan Filter Assembly, 60Mm, Plastic/Pu, Fan Frame Size:60Mm, For Use With:60Mm Axial Fans, Fixing ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 131 |
|
$1.7800 / $2.4500 | Buy Now |
DISTI #
1997-1083-ND
|
DigiKey | 60MM PLASTIC FAN GUARD 30PPI Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1057 In Stock |
|
$1.0638 / $1.5000 | Buy Now |
|
Future Electronics | 60 mm Square 30 ppi Plastic Fan Filter Assembly (Retainer,Filter,Guard) RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag |
0 Bag |
|
$1.0000 / $1.0400 | Buy Now |
|
Onlinecomponents.com | 60mm Plastic Filter Assembly 30PPI RoHS: Compliant |
35 In Stock |
|
$0.8500 / $1.1000 | Buy Now |
|
Master Electronics | 60mm Plastic Filter Assembly 30PPI RoHS: Compliant |
35 In Stock |
|
$0.8500 / $1.1000 | Buy Now |