Part Details for SC60-P05 by GardTec Inc
Overview of SC60-P05 by GardTec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17A15SC60B | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 180pF | |
FCE17C37SC600 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Socket, 180pF | |
FCE17C37SC60B | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Socket, 180pF |
Price & Stock for SC60-P05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 60 mm 2.36 Inch Plastic UL94V-O Retainer RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 100 Container: Bulk | 4Bulk |
|
$0.2950 / $0.3350 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2270 / $0.2640 | Buy Now |