Part Details for SC599-12 by Hammond Manufacturing
Overview of SC599-12 by Hammond Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC599-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK1460
|
Newark | Screw, Enclosure, Ss, M6 X 28Mm, 12Pk, Accessory Type:Screw, Thread Size - Metric:M6, Thread Size - Imperial:-, For Use With:Hammond 1590Z Series Diecast Aluminum Enclosures, Product Range:- Rohs Compliant: Yes |Hammond SC599-12 Min Qty: 1 Package Multiple: 12 Date Code: 0 Container: Pack | 5 |
|
$8.5300 / $11.5500 | Buy Now |
DISTI #
164-SC599-12-ND
|
DigiKey | Tools/Equipment/Hardware Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2800 | Buy Now |
DISTI #
546-SC599-12
|
Mouser Electronics | Electrical Enclosure Accessories M6 X 28MM SS PN SCREW- 12 pack RoHS: Compliant | 5 |
|
$6.4700 / $8.4700 | Buy Now |
DISTI #
74693835
|
RS | Aluminum Steel Screws, M6 X 28mm, For 1590Z Enclosures, Pack/12 | Hammond Manufacturing SC599-12 RoHS: Compliant Min Qty: 1 Package Multiple: 12 Lead time: 3 Weeks, 0 Days Container: Package | 0 |
|
$8.1100 / $8.8200 | RFQ |
DISTI #
74736360
|
RS | M6 X 28MM SS PN SCREW- 12 pack | Hammond Manufacturing SC599-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5200 / $7.0900 | RFQ |