Part Details for SC5826-1CS by Semtech Corporation
Results Overview of SC5826-1CS by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC5826-1CS Information
SC5826-1CS by Semtech Corporation is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SC5826-1CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 776 |
|
RFQ |
Part Details for SC5826-1CS
SC5826-1CS CAD Models
SC5826-1CS Part Data Attributes
|
SC5826-1CS
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC5826-1CS
Semtech Corporation
Power Supply Support Circuit, Fixed, 2 Channel, PDSO8, SO-8
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | LOAD SWITCH | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.25 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for SC5826-1CS
This table gives cross-reference parts and alternative options found for SC5826-1CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC5826-1CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NCP382HD05A-AR2G | onsemi | Check for Price | Power Supply Support Circuit, Fixed, 2 Channel, PDSO8 | SC5826-1CS vs NCP382HD05A-AR2G |
NCP382LD05AAR2G | onsemi | Check for Price | Fixed Current-Limiting Power Distribution Switches 0.5 A, Enable L, SOIC-8 Narrow Body, 2500-REEL | SC5826-1CS vs NCP382LD05AAR2G |
SC5826-2CSTR | Semtech Corporation | Check for Price | Power Supply Support Circuit, Fixed, 2 Channel, PDSO8, SO-8 | SC5826-1CS vs SC5826-2CSTR |
NCP382HD05AAR2G | onsemi | $0.2839 | Fixed Current-Limiting Power Distribution Switches 0.5 A, Enable H, SOIC-8 Narrow Body, 2500-REEL | SC5826-1CS vs NCP382HD05AAR2G |