Part Details for SC5324 by Fairview Microwave Inc
Overview of SC5324 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC5324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0581
|
Newark | Rf Coax Conn, Smp Plug, 50 Ohm, 40Ghz, Connector Type:Smp Coaxial, Connector Body Style:Straight Flanged Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Frequency Max:40Ghz |Fairview Microwave SC5324 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.0700 / $71.5000 | Buy Now |
DISTI #
5328-SC5324-ND
|
DigiKey | CONN PLUG SOLDER SMP Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$62.3100 | Buy Now |
DISTI #
74899716
|
RS | SMP Male (Plug) Full Detent Connector .125 inch Pin Terminal, 2 Hole Flange (Pa | Fairview Microwave SC5324 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$51.3800 / $55.2400 | RFQ |
|
Onlinecomponents.com | SMP Male (Plug) Full Detent Connector .125 inch Pin Terminal, 2 Hole Flange (Panel Mount), Solder | 0 |
|
$48.2600 / $63.8800 | Buy Now |
DISTI #
77729323
|
Verical | SMP Male Full DetentConnector 0.125 Inch Pin Terminal Solder Attachment 2 Hole Flange Min Qty: 2 Package Multiple: 1 | Americas - 301 |
|
$43.4400 / $54.9900 | Buy Now |
DISTI #
SC5324
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: SMP, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: 2 Hole Flange, Minimum Frequency: DC, Maximum Frequency: 40 GHz, Termination Type: Terminal, Interface Type 1: .125 inch Pin. SMP Male (Plug) Full Detent Connector .125 inch Pin Terminal, 2 Hole Flange (Panel Mount), Solder, SC5324 SMP male 2 hole flange terminal full detent connector from Fairview Microwave has an interface type of .125 inch pin and a 50 Ohm impedance. This SMP male 2 hole flange connector uses shield attachment of solder attachment for the contact. Our male SMP terminal connector provides a minimum frequency of DC and a maximum frequency of 40 GHz. SMP male 2 hole flange terminal full detent RF connector has a ptfe dielectric type and a VSWR of 1.25:1. This Fairview Microwave SMP terminal connector has a beryllium copper body with gold plating. Our SC5324 SMP connector uses beryllium copper contact and a gold plating material. This SMP male 2 hole flange terminal full detent RF connector is RoHS compliant, you can find this SMP male 2 hole flange terminal full detent connector datasheet specifications above. Fairview Microwave male SMP 2 hole flange connector purchases will ship the same day. Our 2 hole flange SMP male .125 inch pin connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMP cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 301 |
|
$47.2900 / $54.9900 | Buy Now |