Part Details for SC5308 by Fairview Microwave Inc
Overview of SC5308 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC5308
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0573
|
Newark | Rf Coax Conn, Smp Plug, 50 Ohm, 40Ghz, Connector Type:Smp Coaxial, Connector Body Style:Straight Flanged Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:-, Contact Plating:-, Product Range:-Rohs Compliant: Yes |Fairview Microwave SC5308 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 435 |
|
$37.2400 / $46.8200 | Buy Now |
DISTI #
5328-SC5308-ND
|
DigiKey | CONN PLUG NONE SMP Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$40.6800 | Buy Now |
DISTI #
74899724
|
RS | SMP Male (Plug) Limited Detent Shroud 2 Hole Flange (Panel Mount), Passivated S | Fairview Microwave SC5308 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$30.8200 / $33.1600 | RFQ |
|
Onlinecomponents.com | SMP Male (Plug) Limited Detent Shroud 2 Hole Flange (Panel Mount), Passivated Stainless Steel Body, Length 0.223 In | 0 |
|
$28.9900 / $38.3200 | Buy Now |
DISTI #
SC5308
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: SMP, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: None, Mount Method: 2 Hole Flange, Minimum Frequency: DC, Maximum Frequency: 40 GHz, Termination Type: Shroud, Interface Type 1: None. SMP Male (Plug) Limited Detent Shroud 2 Hole Flange (Panel Mount), Passivated Stainless Steel Body, Length 0.223 In, SC5308 SMP male 2 hole flange shroud limited detent connector from Fairview Microwave has an interface type of none and a 50 Ohm impedance. This SMP male 2 hole flange connector uses shield attachment of none attachment for the contact. Our male SMP shroud connector provides a minimum frequency of DC and a maximum frequency of 40 GHz. SMP male 2 hole flange shroud limited detent RF connector has a ptfe dielectric type and a VSWR of. This Fairview Microwave SMP shroud connector has a stainless steel body with passivated plating. Our SC5308 SMP connector uses beryllium copper contact and a passivated plating material. This SMP male 2 hole flange shroud limited detent RF connector is RoHS compliant, you can find this SMP male 2 hole flange shroud limited detent connector datasheet specifications above. Fairview Microwave male SMP 2 hole flange connector purchases will ship the same day. Our 2 hole flange SMP male none connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMP cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 435 |
|
$28.3700 / $32.9900 | Buy Now |