Part Details for SC53-4R2 by Signal Transformer Inc
Overview of SC53-4R2 by Signal Transformer Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SC53-4R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC53-4R2-ND
|
DigiKey | FIXED IND 4.2UH 2.6A 70 MOHM SMD Min Qty: 4500 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2192 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1267 Factory Stock |
|
$0.1814 / $0.2333 | Buy Now |
DISTI #
000000000005742365
|
Sager | Power Inductors - SMD Inductor SMD 4.2uH 1.85A 70mohms7.96MHz Min Qty: 1500 | 0 |
|
$0.1728 / $0.1918 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1267 Factory Stock |
|
$0.1814 / $0.2333 | Buy Now |
Part Details for SC53-4R2
SC53-4R2 CAD Models
SC53-4R2 Part Data Attributes
|
SC53-4R2
Signal Transformer Inc
Buy Now
|
Compare Parts:
SC53-4R2
Signal Transformer Inc
|
Samacsys Manufacturer | Signal Transformer |