Part Details for SC53-221 by Signal Transformer Inc
Results Overview of SC53-221 by Signal Transformer Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC53-221 Information
SC53-221 by Signal Transformer Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for SC53-221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC53-221-ND
|
DigiKey | FIXED IND 220UH 380MA 1.8OHM SMD Min Qty: 4500 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2192 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1787 / $0.2121 | Buy Now |
DISTI #
000000000005742356
|
Sager | Power Inductors - SMD Inductor SMD 220uH 0.32A 1.80 ohms 1KHz Min Qty: 1500 | 0 |
|
$0.1728 / $0.1918 | Buy Now |